
GP1UM287QK0F | |
|---|---|
DigiKey Part Number | 425-2027-ND |
Manufacturer | |
Manufacturer Product Number | GP1UM287QK0F |
Description | SENSOR REMOTE REC 56.8KHZ 8.5M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.8kHz 8.5m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 8.5m | |
B.P.F. Center Frequency | 56.8kHz | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply | 500 µA | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Operating Temperature | -10°C ~ 70°C |

