
GM2BB50BM0C | |
|---|---|
DigiKey Part Number | GM2BB50BM0C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM2BB50BM0C |
Description | LED COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K 3.25V 150mA 1111 (2828 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 80 lm/W | |
CRI (Color Rendering Index) | 85 (Typ) | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1111 (2828 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | - |

