
BW64SDBKCSNO | |
|---|---|
DigiKey Part Number | 128-BW64SDBKCSNO-ND |
Manufacturer | |
Manufacturer Product Number | BW64SDBKCSNO |
Description | BW64 SLOPED WRIST ENCLOSURE WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Neon Orange Hand Held, Cover Included 3.160" L x 2.000" W (80.26mm x 50.80mm) X |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.160" L x 2.000" W (80.26mm x 50.80mm) | |
Height | - | |
Area (L x W) | 6.32in² (40.8cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black, Neon Orange | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.10000 | $10.10 |

