
SM-I-010 | |
|---|---|
DigiKey Part Number | 5145-SM-I-010-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-I-010 |
Description | 4-Relays 4- HV Inputs Stackable |
Customer Reference | |
Detailed Description | STM32G030F6P6 Relays, Opto-Isolated Inputs, RS485 Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Relays, Opto-Isolated Inputs, RS485 | |
Utilized IC / Part | STM32G030F6P6 | |
Contents | Board(s), Connector(s), Hardware |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.50000 | $62.50 |
| 10 | $56.00000 | $560.00 |




