Parametric Equivalent

SMJD-2206024G-XXN100B22C038ALL | |
|---|---|
DigiKey Part Number | 897-SMJD-2206024G-XXN100B22C038ALL-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-2206024G-XXN100B22C038ALL |
Description | HE 3030 LINEAR MODULE 24LED 5000 |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Linear HE White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1220lm (Typ) | |
Current - Test | 275mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 21.8V | |
Lumens/Watt @ Current - Test | 203 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 279.00mm L x 23.60mm W | |
Height | 7.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,120 | $4.14825 | $12,942.54 |

