
SDP2108-R | |
|---|---|
DigiKey Part Number | 1649-1031-ND |
Manufacturer | |
Manufacturer Product Number | SDP2108-R |
Description | SENSOR 0.51PSID 0.2" 4V MODULE |
Customer Reference | |
Detailed Description | Pressure Sensor 0.51PSI (3.49kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 0.25 V ~ 4 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.51PSI (3.49kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4 V | |
Accuracy | ±0.4% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.2" (5.2mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | Module |


