B512F-2-YEC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 10
Unit Price: $74.17000
Datasheet
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module with Isolation Barriers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B512F-2-YEC

DigiKey Part Number
CC2501-ND
Manufacturer
Manufacturer Product Number
B512F-2-YEC
Description
SCR MODULE 600V MODULE WITH ISO
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module with Isolation Barriers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Not For New Designs
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
60 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module with Isolation Barriers
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$74.17000$74.17
10$70.64000$706.40
50$67.43040$3,371.52
100$65.44040$6,544.04
Manufacturers Standard Package