
GN1160-INE3 | |
|---|---|
DigiKey Part Number | GN1160-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GN1160-INE3 |
Description | IC LASER DRVR 11.3GBPS 3.3V |
Customer Reference | |
Detailed Description | Laser Driver IC 11.3Gbps Channel 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 11.3Gbps | |
Voltage - Supply | 3.3V | |
Current - Modulation | 92mA | |
Current - Bias | 120 mA | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |

