
TS920E | |
|---|---|
DigiKey Part Number | 728-1081-ND |
Manufacturer | |
Manufacturer Product Number | TS920E |
Description | BATT LITH 1.5V 5.5MAH COIN 9.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 9.5mm 1.5 V Lithium Battery Rechargeable (Secondary) 5.5mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.37" Dia x 0.08" H (9.5mm x 2.1mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 5µA | |
Shelf Life | - | |
Standard Charge Current | 5µA | |
Standard Charge Time | - | |
Weight | 0.45 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.09000 | $3.09 |
| 10 | $2.56700 | $25.67 |
| 50 | $2.25700 | $112.85 |
| 100 | $2.13520 | $213.52 |
| 300 | $1.95560 | $586.68 |
| 500 | $1.87740 | $938.70 |
| 1,000 | $1.77631 | $1,776.31 |
| 2,500 | $1.65110 | $4,127.75 |
| 5,000 | $1.56238 | $7,811.90 |


