
5.01.10 | |
|---|---|
DigiKey Part Number | 899-5.01.10-ND |
Manufacturer | |
Manufacturer Product Number | 5.01.10 |
Description | SEGGER USB HUB |
Customer Reference | |
Detailed Description | USB Hub 7 Port |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Segger Microcontroller Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | - | |
Voltage - Input | 8V ~ 30V | |
Mounting Type | Desktop | |
Features | - |





