
110090081 | |
|---|---|
DigiKey Part Number | 1597-1389-ND |
Manufacturer | |
Manufacturer Product Number | 110090081 |
Description | SENSOR OPTICAL 15-800CM |
Customer Reference | |
Detailed Description | Optical Sensor 5.91" ~ 236.22" (15 ~ 600cm) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 5.91" ~ 236.22" (15 ~ 600cm) | |
Output Type | - | |
Voltage - Supply | 5V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 45°C |


