Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Red, Green, Blue (RGB) 2.38" L x 2.38" W x 0.20" H (60.50mm x 60.50mm x 5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104990059

DigiKey Part Number
104990059-ND
Manufacturer
Manufacturer Product Number
104990059
Description
8X8 RGB LED MATRIX SQUARE LED DO
Customer Reference
Detailed Description
Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Red, Green, Blue (RGB) 2.38" L x 2.38" W x 0.20" H (60.50mm x 60.50mm x 5.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Millicandela Rating
-
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
2.38" L x 2.38" W x 0.20" H (60.50mm x 60.50mm x 5.00mm)
Color
Red, Green, Blue (RGB)
Configuration
8 x 8
Voltage - Forward (Vf) (Typ)
-
Interface
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.