
102110463 | |
|---|---|
DigiKey Part Number | 1597-102110463-ND |
Manufacturer | |
Manufacturer Product Number | 102110463 |
Description | SIPEED MAIX AMIGO - ALL-IN-ONE A |
Customer Reference | |
Detailed Description | RV64GC Sipeed MAix Amigo - RISC-V MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | RV64GC | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | Grove | |
Suggested Programming Environment | Arduino, Maixpy, PlatformIO | |
Note | - |


