
ILR-11-0002 | |
|---|---|
DigiKey Part Number | 486-5491-ND |
Manufacturer | |
Manufacturer Product Number | ILR-11-0002 |
Description | ILR2 PULSE TRANSFORMER THT 1A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2.5mH Isolation and Data Interface (Encapsulated) Pulse Transformer 2:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ILR-11-0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 2.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.728" W (17.50mm x 18.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.25 oz (7.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.21000 | $7.21 |
| 10 | $6.50900 | $65.09 |
| 25 | $6.24480 | $156.12 |
| 50 | $6.05120 | $302.56 |
| 100 | $5.86270 | $586.27 |
| 250 | $5.62120 | $1,405.30 |
| 500 | $5.44426 | $2,722.13 |
| 1,000 | $5.27227 | $5,272.27 |

