
7010.3420 | |
|---|---|
DigiKey Part Number | 486-4772-ND |
Manufacturer | |
Manufacturer Product Number | 7010.3420 |
Description | FUSE GLASS 1.25A 220VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 220 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 220 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 0.47 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 5 | $3.58000 | $17.90 |
| 10 | $3.30400 | $33.04 |
| 50 | $2.74080 | $137.04 |
| 100 | $2.52810 | $252.81 |
| 300 | $2.22257 | $666.77 |
| 500 | $2.09260 | $1,046.30 |
| 1,000 | $1.92738 | $1,927.38 |
| 5,000 | $1.72500 | $8,625.00 |

