



5500.2650.07 | |
|---|---|
DigiKey Part Number | 486-6297-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2650.07 |
Description | LINE FILTER 125V/250VAC 1A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.93000 | $16.93 |
| 15 | $13.32800 | $199.92 |
| 30 | $12.53733 | $376.12 |
| 60 | $11.79350 | $707.61 |
| 105 | $11.22486 | $1,178.61 |
| 255 | $10.37816 | $2,646.43 |
| 510 | $10.11251 | $5,157.38 |

