




4435.0401 | |
|---|---|
DigiKey Part Number | 486-5372-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0401 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $31.41200 | $314.12 |

