
3403.0129.11 | |
|---|---|
DigiKey Part Number | 486-3443-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0129.11 |
Description | FUSE BOARD MNT 750MA 250VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0129.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.36 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 5 | $1.55600 | $7.78 |
| 10 | $1.43600 | $14.36 |
| 50 | $1.19120 | $59.56 |
| 100 | $1.09890 | $109.89 |
| 300 | $0.96663 | $289.99 |
| 500 | $0.91040 | $455.20 |
| 1,000 | $0.83899 | $838.99 |
| 5,000 | $0.69247 | $3,462.35 |

