Direct
Upgrade

2070.0016.11 | |
|---|---|
DigiKey Part Number | 2070.0016.11-ND |
Manufacturer | |
Manufacturer Product Number | 2070.0016.11 |
Description | FUSE BRD MT 1A 250VAC 250VDC SMD |
Customer Reference | |
Detailed Description | 1 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.23 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) |


