
10828072 | |
|---|---|
DigiKey Part Number | 1439-1007-ND |
Manufacturer | |
Manufacturer Product Number | 10828072 |
Description | CHASSIS 12.382X17.559X3.465" NAT |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 12.382" L x 17.559" W x 3.465" H (314.50mm x 446.00mm x 88.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 10828072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Chassis, Open | |
Size / Dimension | 12.382" L x 17.559" W x 3.465" H (314.50mm x 446.00mm x 88.00mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

