10828059 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Schroff
In Stock: 0
Unit Price: $410.52000
Datasheet
Metal, Aluminum Chassis, Open 17.106" L x 17.559" W x 6.968" H (434.50mm x 446.00mm x 177.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10828059

DigiKey Part Number
1439-1004-ND
Manufacturer
Manufacturer Product Number
10828059
Description
CHASSIS 17.106X17.559X6.968" NAT
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Open 17.106" L x 17.559" W x 6.968" H (434.50mm x 446.00mm x 177.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
10828059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Obsolete
Type
Chassis, Open
Size / Dimension
17.106" L x 17.559" W x 6.968" H (434.50mm x 446.00mm x 177.00mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes