
XMLP200PD230 | |
|---|---|
DigiKey Part Number | 5452-XMLP200PD230-ND |
Manufacturer | |
Manufacturer Product Number | XMLP200PD230 |
Description | PRESSURE SENSORS XM, TRANSMITTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | - | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.59000 | $139.59 |
| 5 | $130.09600 | $650.48 |
| 10 | $126.55700 | $1,265.57 |
| 25 | $122.31880 | $3,057.97 |
| 50 | $119.41760 | $5,970.88 |

