
XMLA035A2S11 | |
|---|---|
DigiKey Part Number | 5452-XMLA035A2S11-ND |
Manufacturer | |
Manufacturer Product Number | XMLA035A2S11 |
Description | PRESSURE SWITCH XMLA 35 BAR - FI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 21.76 ~ 507.63PSI (150 ~ 3500kPa) Switch Female - 1/4" (6.35mm) G Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 21.76 ~ 507.63PSI (150 ~ 3500kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | - | |
Port Size | Female - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 1160.3PSI (8000kPa) | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $298.19000 | $298.19 |
| 5 | $279.96000 | $1,399.80 |
| 10 | $273.16100 | $2,731.61 |
| 25 | $265.02080 | $6,625.52 |

