Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB7NA15

DigiKey Part Number
4008-XB7NA15-ND
Manufacturer
Manufacturer Product Number
XB7NA15
Description
PUSH BUTTON, HARMONY XB7, PB, SP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB7NA15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
600mA (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$42.56000$42.56
10$36.71300$367.13
25$34.60880$865.22
50$33.09400$1,654.70
100$31.64300$3,164.30
250$31.60000$7,900.00
Manufacturers Standard Package