
XACA08XGCC | |
|---|---|
DigiKey Part Number | 4008-XACA08XGCC-ND |
Manufacturer | |
Manufacturer Product Number | XACA08XGCC |
Description | PENDANT STATION 600VAC 10AMP XAC |
Customer Reference | |
Detailed Description | Pendant Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Standard | |
Type | Pendant | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 600VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 10A | |
Features | - | |
Approval Agency | - |

