Contactor 3PST-NO (3 Form A) 38 A 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 38 A 120VAC Coil Chassis Mount, DIN Rail
Schneider Electric Easy TeSys Contactors
Easy TeSys Contactors | Datasheet Preview

DPE38G7

DigiKey Part Number
4008-DPE38G7-ND
Manufacturer
Manufacturer Product Number
DPE38G7
Description
IEC CONTACTOR, 20HP 480V, 120VAC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 38 A 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DPE38G7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
38 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Must Operate Voltage
102 VAC
Must Release Voltage
36 VAC
Contact Material
-
Operate Time
22 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$73.65000$73.65
10$65.58700$655.87
25$62.62440$1,565.61
50$60.47080$3,023.54
100$58.38970$5,838.97
Manufacturers Standard Package