DPE25BL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 1
Unit Price: $225.26000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: $373.02000
Datasheet
Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail
Schneider Electric Easy TeSys Contactors
Easy TeSys Contactors | Datasheet Preview

DPE25BL

DigiKey Part Number
4008-DPE25BL-ND
Manufacturer
Manufacturer Product Number
DPE25BL
Description
IEC CONTACTOR, 10HP 480V, 24VDC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DPE25BL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
25 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
88.55 ms
Release Time
30 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$59.00000$59.00
10$52.54000$525.40
25$50.16720$1,254.18
50$48.44240$2,422.12
100$46.77600$4,677.60
Manufacturers Standard Package