



DPE18B7 | |
|---|---|
DigiKey Part Number | 4008-DPE18B7-ND |
Manufacturer | |
Manufacturer Product Number | DPE18B7 |
Description | IEC CONTACTOR, 7.5HP 480V, 24VAC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DPE18B7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 7.2 VAC | |
Contact Material | - | |
Operate Time | 22 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.37000 | $45.37 |
| 10 | $40.40200 | $404.02 |
| 25 | $38.57800 | $964.45 |
| 50 | $37.25180 | $1,862.59 |
| 100 | $35.97060 | $3,597.06 |
| 250 | $34.34344 | $8,585.86 |







