Connector to Terminal Block RJ45 9 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-RJ45-S-DIN

DigiKey Part Number
3132-ST-RJ45-S-DIN-ND
Manufacturer
Manufacturer Product Number
ST-RJ45-S-DIN
Description
RJ45 Breakout Board w/ DIN Clips
Customer Reference
Detailed Description
Connector to Terminal Block RJ45 9 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
-
Packaging
Box
Part Status
Active
Proto Board Type
Connector to Terminal Block
Package Accepted
RJ45
Number of Positions
9
Pitch
0.100" (2.54mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
2.200" L x 2.000" W (55.88mm x 50.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
FREE SHIPPING on orders of $100.00 or more for products shipped by SchmalzTech LLC
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$16.99000$16.99
50$16.49000$824.50
100$15.99000$1,599.00