
ST-RJ45-R-FT | |
|---|---|
DigiKey Part Number | 3132-ST-RJ45-R-FT-ND |
Manufacturer | |
Manufacturer Product Number | ST-RJ45-R-FT |
Description | RJ45 Breakout Board with Feet |
Customer Reference | |
Detailed Description | Connector to Terminal Block RJ45 8 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | RJ45 | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.200" L x 2.000" W (55.88mm x 50.80mm) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.99000 | $13.99 |
| 50 | $13.49000 | $674.50 |
| 100 | $12.99000 | $1,299.00 |











