
ST-PROTO-4-8 | |
|---|---|
DigiKey Part Number | 3132-ST-PROTO-4-8-ND |
Manufacturer | |
Manufacturer Product Number | ST-PROTO-4-8 |
Description | 4" x 8" Protoboard |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 8.00" L x 4.00" W (203.2mm x 101.6mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 25 | $15.49000 | $387.25 |
| 50 | $14.99000 | $749.50 |





