Connector to Terminal Block DB15 15 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-DB15-HD-M-R-FT

DigiKey Part Number
3132-ST-DB15-HD-M-R-FT-ND
Manufacturer
Manufacturer Product Number
ST-DB15-HD-M-R-FT
Description
DB15 HD Male Breakout Board
Customer Reference
Detailed Description
Connector to Terminal Block DB15 15 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
Packaging
Bag
Part Status
Active
Proto Board Type
Connector to Terminal Block
Package Accepted
DB15
Number of Positions
15
Pitch
0.100" (2.54mm)
Board Thickness
-
Material
-
Size / Dimension
3.300" L x 2.000" W (83.82mm x 50.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
FREE SHIPPING on orders of $100.00 or more for products shipped by SchmalzTech LLC
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100000
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$15.99000$15.99
25$15.49000$387.25
100$14.99000$1,499.00