
SFSD-50-28-H-20.00-S | |
|---|---|
DigiKey Part Number | SFSD-50-28-H-20.00-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-50-28-H-20.00-S |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-50-28-H-20.00-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.97000 | $30.97 |
| 10 | $29.32000 | $293.20 |
| 25 | $28.21920 | $705.48 |
| 50 | $27.53100 | $1,376.55 |
| 100 | $23.69910 | $2,369.91 |
| 250 | $22.42112 | $5,605.28 |
| 500 | $21.32400 | $10,662.00 |

