


SEAF-20-01-L-10-SPECIAL | |
|---|---|
DigiKey Part Number | SEAF-20-01-L-10-SPECIAL-ND |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-L-10-SPECIAL |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-L-10-SPECIAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

