ECUO-B04-28-020-0-5-1-7-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECUO-B04-28-021-0-5-1-2-05

DigiKey Part Number
612-ECUO-B04-28-021-0-5-1-2-05-ND
Manufacturer
Manufacturer Product Number
ECUO-B04-28-021-0-5-1-2-05
Description
FIREFLY ACTIVE OPTICAL MICRO FLY
Customer Reference
Detailed Description
Cable Fiber Optic To
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
1st Connector
-
2nd Connector
-
Cable Diameter
-
Cable Type
-
Features
Heat Sink
Fiber Type
-
Length - Overall
-
Type
-
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.