AMT303 AMT303 Encoders, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT303-DMK

DigiKey Part Number
102-2053-ND
Manufacturer
Manufacturer Product Number
AMT303-DMK
Description
DEMO KIT AMT303-V ENCODERS
Customer Reference
Detailed Description
AMT303 AMT303 Encoders, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Encoders, Capacitive
Sensing Range
360°
Interface
SPI, Incremental with Index
Sensitivity
1024 PPR
Voltage - Supply
2.7V ~ 5.5V
Embedded
No
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
AMT303
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.