
SPB-12-SS | |
|---|---|
DigiKey Part Number | 3188-SPB-12-SS-ND |
Manufacturer | |
Manufacturer Product Number | SPB-12-SS |
Description | 3/4" STAINLESS SHAFT COLLAR |
Customer Reference | |
Detailed Description | Shaft Collar 1.500" (38.10mm) Outer Diameter x 0.500" (12.70mm) Width |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | ||
Specifications | 1.500" (38.10mm) Outer Diameter x 0.500" (12.70mm) Width |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.17000 | $36.17 |

