8AX200MEFC6.3X7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 936
Unit Price: $0.32000
Datasheet
200 µF 8 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8AX200MEFC6.3X7

DigiKey Part Number
1189-2376-ND
Manufacturer
Manufacturer Product Number
8AX200MEFC6.3X7
Description
CAP ALUM 200UF 20% 8V RADIAL TH
Customer Reference
Detailed Description
200 µF 8 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
8AX200MEFC6.3X7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
8 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Impedance
130 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes