220USC1200MEFC35X35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $5.67090
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $4.33550
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $4.04435
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $8.83958
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 457
Unit Price: $9.76000
Datasheet
1200 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220USC1200MEFC35X35

DigiKey Part Number
220USC1200MEFC35X35-ND
Manufacturer
Manufacturer Product Number
220USC1200MEFC35X35
Description
CAP ALUM 1200UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
220USC1200MEFC35X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.68 A @ 120 Hz
Ripple Current @ High Frequency
5.52 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$3.86800$386.80
Manufacturers Standard Package