6.8 µF 200 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200LEX6.8MEFC8X10

DigiKey Part Number
200LEX6.8MEFC8X10-ND
Manufacturer
Manufacturer Product Number
200LEX6.8MEFC8X10
Description
CAP ALUM 6.8UF 20% 200V RADIAL
Customer Reference
Detailed Description
6.8 µF 200 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
200LEX6.8MEFC8X10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.15670$156.70
Manufacturers Standard Package