2200 pF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100MU222KA13216

DigiKey Part Number
1189-4375-2-ND - Tape & Reel (TR)
1189-4375-1-ND - Cut Tape (CT)
1189-4375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100MU222KA13216
Description
CAP FILM 2200PF 10% 100VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100MU222KA13216 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.45649$4,369.47
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.60000$3.60
10$2.59700$25.97
50$2.14100$107.05
100$1.98730$198.73
500$1.70356$851.78
1,000$1.60684$1,606.84
Digi-Reel®
QuantityUnit PriceExt Price
1$3.60000$3.60
10$2.49000$24.90
50$2.01460$100.73
100$1.85930$185.93
500$1.58122$790.61
1,000$1.48933$1,489.33
* All Digi-Reel orders will add a $7.00 reeling fee.