
SDR10EZPF1001 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF1001TR-ND - Tape & Reel (TR) 846-SDR10EZPF1001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF1001 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11600 | $1.16 |
| 25 | $0.09240 | $2.31 |
| 50 | $0.07880 | $3.94 |
| 100 | $0.06840 | $6.84 |
| 250 | $0.05784 | $14.46 |
| 500 | $0.05174 | $25.87 |
| 1,000 | $0.04691 | $46.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03919 | $195.95 |
| 10,000 | $0.03695 | $369.50 |
| 15,000 | $0.03585 | $537.75 |
| 25,000 | $0.03466 | $866.50 |
| 35,000 | $0.03398 | $1,189.30 |
| 50,000 | $0.03334 | $1,667.00 |
| 60,000 | $0.03304 | $1,982.40 |
| 120,000 | $0.03282 | $3,938.40 |
| 125,000 | $0.03200 | $4,000.00 |

