


RQ3L060BGTB1 | |
|---|---|
DigiKey Part Number | 846-RQ3L060BGTB1TR-ND - Tape & Reel (TR) 846-RQ3L060BGTB1CT-ND - Cut Tape (CT) 846-RQ3L060BGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3L060BGTB1 |
Description | NCH 60V 15.5A, HSMT8, POWER MOSF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta), 15.5A (Tc) 2W (Ta), 14W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 14W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $0.95700 | $9.57 |
| 100 | $0.63710 | $63.71 |
| 500 | $0.49982 | $249.91 |
| 1,000 | $0.45561 | $455.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39948 | $1,198.44 |
| 6,000 | $0.37123 | $2,227.38 |
| 9,000 | $0.35750 | $3,217.50 |

