ML610Q793 Lapis nX-U8/100 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML610Q793-SDK

DigiKey Part Number
846-ML610Q793-SDK-ND
Manufacturer
Manufacturer Product Number
ML610Q793-SDK
Description
ML610Q793 EVAL BRD
Customer Reference
Detailed Description
ML610Q793 Lapis nX-U8/100 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
nX-U8/100
Platform
-
Utilized IC / Part
ML610Q793
Mounting Type
Fixed
Contents
Board(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable