
LTR18EZPJ152 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPJ152TR-ND - Tape & Reel (TR) 846-LTR18EZPJ152CT-ND - Cut Tape (CT) 846-LTR18EZPJ152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJ152 |
Description | RES 1.5K OHM 5% 3/4W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPJ152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09100 | $0.91 |
| 25 | $0.07160 | $1.79 |
| 50 | $0.06040 | $3.02 |
| 100 | $0.05190 | $5.19 |
| 250 | $0.04328 | $10.82 |
| 500 | $0.03834 | $19.17 |
| 1,000 | $0.03441 | $34.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02815 | $140.75 |
| 10,000 | $0.02632 | $263.20 |
| 15,000 | $0.02543 | $381.45 |
| 25,000 | $0.02447 | $611.75 |
| 35,000 | $0.02392 | $837.20 |
| 50,000 | $0.02340 | $1,170.00 |
| 60,000 | $0.02315 | $1,389.00 |
| 120,000 | $0.02310 | $2,772.00 |

