
ICP-N20T104 | |
---|---|
DigiKey Part Number | ICP-N20T104CT-ND - Cut Tape (CT) ICP-N20T104TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ICP-N20T104 |
Description | FUSE BRD MNT 800MA 50VAC/VDC RAD |
Customer Reference | |
Detailed Description | 800 mA 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.197" L x 0.157" W x 0.250" H (5.00mm x 4.00mm x 6.35mm) | |
DC Cold Resistance | 0.1 Ohms |