
DTC014EUBTL | |
|---|---|
DigiKey Part Number | DTC014EUBTLTR-ND - Tape & Reel (TR) DTC014EUBTLCT-ND - Cut Tape (CT) DTC014EUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC014EUBTL |
Description | TRANS PREBIAS NPN 50V UMT3F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC014EUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14800 | $1.48 |
| 100 | $0.09210 | $9.21 |
| 500 | $0.06754 | $33.77 |
| 1,000 | $0.05958 | $59.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04941 | $148.23 |
| 6,000 | $0.04428 | $265.68 |
| 9,000 | $0.04166 | $374.94 |
| 15,000 | $0.03872 | $580.80 |
| 21,000 | $0.03697 | $776.37 |
| 30,000 | $0.03527 | $1,058.10 |
| 75,000 | $0.03155 | $2,366.25 |
| 150,000 | $0.02924 | $4,386.00 |
| 300,000 | $0.02750 | $8,250.00 |




