BU8730KV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9716BKV

DigiKey Part Number
BU9716BKV-ND
Manufacturer
Manufacturer Product Number
BU9716BKV
Description
IC DRVR 96 SEGMENT 48VQFP
Customer Reference
Detailed Description
LCD Driver 48-VQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tray
Part Status
Not For New Designs
Display Type
LCD
Configuration
96 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
100 µA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-VQFP (7x7)
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,000$2.30755$2,307.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.