Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD33C0AWFP2-CE2

DigiKey Part Number
846-BD33C0AWFP2-CE2TR-ND - Tape & Reel (TR)
846-BD33C0AWFP2-CE2CT-ND - Cut Tape (CT)
846-BD33C0AWFP2-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33C0AWFP2-CE2
Description
IC REG LINEAR 3.3V 1A TO263-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.53400$25.34
25$2.32480$58.12
100$2.09440$209.44
250$1.98452$496.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.91828$959.14
1,000$1.86376$1,863.76
1,500$1.83646$2,754.69
2,500$1.80621$4,515.53
3,500$1.78853$6,259.85
5,000$1.77153$8,857.65
Manufacturers Standard Package