


BA5984FP-E2 | |
|---|---|
DigiKey Part Number | BA5984FP-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA5984FP-E2 |
Description | IC HALF BRIDGE DRIVER 1A 28HSOP |
Customer Reference | |
Detailed Description | Half Bridge (10) Driver DC Motors, General Purpose Bipolar 28-HSOP-M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (10) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 4.3V ~ 13.2V | |
Voltage - Load | 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP-M | |
Base Product Number |

